44-position, 2-row socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contacts are female socket, square shape, made of bronze with tin plating for mating. Operating temperature range is -55°C to 105°C with a 350V rating. Black glass-filled nylon housing and insulation.
Molex 0901512144 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid III 90151 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0901512144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
