
The Molex C-Grid III 90151 connector features 12 female socket contacts with a gold plating and a bronze material. It has a black housing and insulation with a glass material. The connector measures 15.24mm in length and 5.08mm in depth with a 2.54mm pitch. It is rated for 350V AC and operates between -55°C and 105°C.
Molex 0901512312 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid III 90151 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901512312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.