
50-position, 2-row straight socket strip connector with 2.54mm pitch. Features gold-plated bronze female socket contacts with a square mating shape. Designed for through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C and has a voltage rating of 350V. Housed in black glass-filled nylon.
Molex 0901512350 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid III 90151 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901512350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.