Molex 0901522114 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90152 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901522114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.