
This Molex C-Grid III 90152 connector features 60 female socket contacts with a square shape and tin plating, housed in a black glass-insulated body with a black finish. It has a 2.54mm pitch and is available in a rail or tube packaging. The connector operates over a temperature range of -55°C to 105°C and is rated for 350V. It is designed for through-hole mounting and is not radiation hardened.
Molex 0901522160 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 76.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid III 90152 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901522160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.