
This rectangular connector features 20 female socket contacts with a gold finish, housed in a black glass-insulated body. It measures 25.4mm in length and 8.5mm in depth, with a pitch of 2.54mm and a right-angle orientation. The connector is rated for 350V and operates between -55°C and 105°C.
Molex 0901522320 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid III 90152 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901522320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.