
This 34-position, 2-row right angle rectangular connector features a contact finish of gold and a contact material of bronze. The connector has a gold plating and a square contact shape with a female socket type. It measures 43.18mm in length and 8.5mm in depth, with a pitch of 2.54mm. The insulation material is glass and the housing and insulation colors are both black. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a rail/Tube packaging and is not radiation hardened.
Molex 0901522334 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 43.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid III 90152 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901522334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.