Molex 090325-0018 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 5.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 090325-0018 to view detailed technical specifications.
No datasheet is available for this part.