Molex 0903273308 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Female |
| Housing Color | White |
| Length | 12.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0903273308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.