Molex 09061057 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | 7675 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09061057 to view detailed technical specifications.
No datasheet is available for this part.