Molex 0906270134 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | C-Grid III™ 90627 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0906270134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.