Molex 0906270761 technical specifications.
| Color | Black |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90627 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 0906270761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.