Molex 0906280768 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0906280768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.