Molex 09065046 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Pitch | 3.96mm |
| Series | 7660 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 09065046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.