Molex 09065077 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| Series | 7675 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09065077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
