Molex 0906633102 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 26.6mm |
| Housing Color | Black |
| Length | 32.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | QF 50™ 90663 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0906633102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.