26-position, 2-row right-angle male pin header with a 0.1-inch pitch and 0.1-inch row spacing. Features brass contacts with gold plating and a 0.2-inch mating length, rated for 250V AC. Housing and insulation are black glass with a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C, with through-hole mounting and solder termination.
Molex 0906633261 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 26.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 52.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | QF 50™ 90663 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0906633261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.