34-position, 2-row male header connector with a 0.1-inch pitch and 0.1-inch row spacing. Features straight, solder termination with gold-plated brass square male pins for mating. The black, glass-filled housing offers a UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range, supporting up to 250V AC. This RoHS compliant component is designed for through-hole mounting.
Molex 0906633342 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 62.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | QF 50™ 90663 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0906633342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.