
This 12-position rectangular connector features a palladium-nickel mating contact finish and a gold-plated contact. It has a brass contact material and a nylon insulation material. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 250V and is available in bulk packaging.
Molex 0907793005 technical specifications.
| Contact Finish - Mating | Palladium-Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 19.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Picoflex PF-50 90779 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0907793005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.