8-position, 1-row right-angle male blade header with a 1.27mm pitch for board-to-board applications. Features brass contacts with tin plating for reliable mating, housed in black PBT with a UL94 V-0 flammability rating. Operates across a -40°C to 105°C temperature range with a 250V voltage rating. Through-hole termination ensures secure mounting, and the component is RoHS compliant.
Molex 0908000008 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 7.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 13.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex PF-50 90800 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908000008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.