Molex 0908000022 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.15mm |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Depth | 7.95mm |
| Housing Color | Black |
| Length | 31.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1232 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908000022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.