Molex 0908003012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Depth | 7.95mm |
| Housing Color | Black |
| Length | 19.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2688 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908003012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.