Molex 0908003022 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1536 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908003022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.