2.54mm pitch, 24-position, single-row, straight, surface mount rectangular connector with blade pin contacts. Features brass contacts with tin plating, a 2.4A current rating, and a 250V voltage rating. Operates within a temperature range of -40°C to 105°C. Natural colored housing with beige appearance, 6.9mm depth, and 34.26mm length. Supplied in tube packaging.
Molex 0908140824 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.085inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 2.4A |
| Depth | 6.9mm |
| Housing Color | Beige |
| Length | 34.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908140824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.