
16-position, single-row, male connector with a 0.05-inch pitch. Features brass, gold-plated blade pin contacts with a 0.085-inch mating length, rated for 2.4A and 250V AC. This straight, surface-mount connector has a natural-colored housing and is supplied on tape and reel. Operating temperature range is -40°C to 105°C.
Molex 0908143716 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.085inch |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 2.4A |
| Depth | 6.9mm |
| Housing Color | Beige |
| Length | 24.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908143716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.