
20-position, single-row, straight, surface-mount male blade connector with a 1.27mm pitch. Features palladium-nickel mating contact finish over brass with gold plating, rated for 2.4A and 250V AC. The beige nylon housing has a natural insulation color and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with a depth of 6.9mm and length of 29.18mm. Supplied on tape and reel for efficient assembly.
Molex 0908143720 technical specifications.
| Contact Finish - Mating | Palladium-Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 2.4A |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 29.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex PF-50 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908143720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.