Molex 0908143826 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.085inch |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Depth | 6.9mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2016 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908143826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.