
This 10-position, 1-row straight blade pin header from Molex features a black housing and blade pins with a tin plating. The header is designed for surface mount applications and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Molex 0908160010 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.083inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Housing Color | Black |
| Length | 18.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Picoflex® 90816 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908160010 to view detailed technical specifications.
No datasheet is available for this part.