Molex 0908710014 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Gender | Female |
| Housing Color | Natural |
| Length | 14.87mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.098inch |
| Series | Appli-Mate 90871 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908710014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.