The Molex Appli-Mate 90871 is a 14-position, right angle, free hanging connector with a natural housing color and bronze contacts plated with tin. The connector features a maximum operating temperature range of -20°C to 85°C and supports wire gauges between 22AWG and 24AWG. It is packaged in a tray and has a pitch of 0.098inch.
Molex 0908715501 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.098inch |
| Series | Appli-Mate 90871 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908715501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.