Molex 0908718001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1350 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Series | 90871 |
| Termination | IDT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908718001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.