The Appli-Mate 90872 is a 3-position right angle free hanging contact from Molex with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a natural color housing and a bronze contact material with a tin plating. The contact type is an outer shroud contact and it is available in a tray packaging with 6750 pieces per package. The contact pitch is 2.5mm and it supports wire gauges from 22AWG to 24AWG.
Molex 0908720023 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Housing Color | Natural |
| Length | 14.87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6750 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | Appli-Mate 90872 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908720023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.