Molex 0912280012 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0912280012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.