Molex 0912283001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.2mm |
| Flammability Rating | UL94 V-0 |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 91228 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0912283001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.