Molex 0912283006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33.55mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 91228 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0912283006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.