Molex 0912360003 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0912360003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.