Molex 091321-0015 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 091321 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 091321-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.