Molex 0913210005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40mm |
| Length | 56.2mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0913210005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.