Molex 091322-0020 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40mm |
| Length | 56.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 425 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 091322 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 091322-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.