Molex 0913300014 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.083inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Depth | 12.75mm |
| Housing Color | Natural |
| Length | 21.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Picoflex® PF-50 91330 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0913300014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.