Molex 0915251212 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 73 |
| Number of Contacts | 73 |
| Number of Ports | 1 |
| Number of Positions | 73 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 91525 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0915251212 to view detailed technical specifications.
No datasheet is available for this part.