Molex 0915600002 technical specifications.
| Depth | 12.7mm |
| Housing Color | Natural |
| Length | 5.53mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0915600002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.