
6-circuit, right-angle, female header with a 1.27mm pitch and 2.54mm row spacing. Features tin-plated bronze contacts, a 1.2A current rating, and a 250V voltage rating. Through-hole and press-fit mounting options are supported, with a yellow housing and a maximum operating temperature of 105°C. Suitable for 28AWG wire, this RoHS compliant component is supplied in rail/tube packaging.
Molex 0915771306 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 5.9mm |
| Current Rating | 1.2A |
| Depth | 7mm |
| Housing Color | Yellow |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Picoflex PF-50 91577 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0915771306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.