Molex 0916271504 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Contact Type | Outer Shroud Contact |
| Depth | 9.8mm |
| Housing Color | White |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.197inch |
| Series | Appli-Mate 91627 |
| Termination | IDT |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0916271504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.