6-position, right-angle, free-hanging connector with IDT termination. Features copper alloy and bronze contacts with tin and silver plating, rated for 6A and 250V AC. Operates within a temperature range of -40°C to 105°C, accommodating 18-22 AWG discrete wire. The natural colored housing is white, with a 5mm pitch and 9.8mm depth.
Molex 0916274001 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Silver |
| Contact Type | Outer Shroud Contact |
| Current Rating | 6A |
| Depth | 9.8mm |
| Housing Color | White |
| Length | 29.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Appli-Mate 91627 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0916274001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.