Molex 0917790202 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Appli-Mate 91779 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917790202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.