Molex 091813-9103 technical specifications.
| Depth | 15.9mm |
| Housing Color | White |
| Length | 15.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 091813-9103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.