Molex 0918139009 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Housing Color | White |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KK 91813 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0918139009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.