Molex 0918160014 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | C-Grid 91816 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0918160014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.