Molex 0919990499 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Appli-Mate 91999 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0919990499 to view detailed technical specifications.
No datasheet is available for this part.